Audio Transducer Piezo 7mA 3VDC 2800Hz to 3800Hz

You may also like:
11D3120-LF-TA 11D3120-LF-TA
Jameco Valuepro
7P3120LF-LA 7P3120LF-LA
Jameco Valuepro
32S4120-LFPN 32S4120-LFPN
Jameco Valuepro
11D3240-R 11D3240-R
Jameco Valuepro
23S3120ANLF-PN 23S3120ANLF-PN
Jameco Valuepro
7S3240LFLA 7S3240LFLA
Jameco Valuepro
Clearance

$0.79 ea

10% discount applied in cart

1,133 In Stock


  • Jameco Part no.: 673900
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: SEP-1172
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
1+ $0.79
10+ $0.65
100+ $0.55
500+ $0.45

Request a Large Quantity Quote

Piezo Buzzer Annunciator

Features:

  • Requires driver circuit
  • Operating voltage: 12V @ 7mA
  • Voltage range: 3-28V
  • Sound output: 81dB
  • Frequency: 3300Hz
  • Size: 0.63"H x 1.2"Dia. (16mm H x 31.4mm Dia.)


Report a problem
Suggest a product
Specification Value
Tone ModeTransducer
Input Voltage12 V
Voltage Range (Vp-p)3-28
Current Rating7 mA
Output81 dBA
Frequency3300 Hz
Size (H" x Dia.")0.63 x 1.25
Termination StylePC Pins
MountingThrough Hole
TechnologyPiezo
Height0.63 in.
Diameter1.25 in.


Report a problem
Suggest a product