Connector Unshrouded Header 36 Position 0.100" (2.54mm) Straight Thru-Hole

You may also like:
PH1-36-U PH1-36-U
Adam Technologies
7000-1X40SG-R 7000-1X40SG-R
Jameco Valuepro
PH1-40-UA PH1-40-UA
Jameco Valuepro
7000-1X36RG-R (B TYPE) 7000-1X36RG-R (B TYPE)
Jameco Valuepro
7000-1X10SG-R 7000-1X10SG-R
Jameco Valuepro
7000-1X8SG-R 7000-1X8SG-R
Jameco Valuepro
7000-2X40SG-R 7000-2X40SG-R
Jameco Valuepro

$0.99 ea

9,126 In Stock
More Available – 14 weeks


  • Jameco Part no.: 68339
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 1X36SG
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.69
1000+ $0.59

Request a Large Quantity Quote

Connector Unshrouded Header 36 Position 0.100" (2.54mm) Straight Thru-Hole

Specifications

  • RoHs compliant
  • Brass contact
  • Contact plating: Gold over Nickel


Report a problem
Suggest a product
Specification Value
Pitch0.1 in., 2.54 mm
Number of Rows1
Number of Contacts36
Board Mount Length0.120 in.
Contact Length0.23 in.
Body OrientationStraight
Contact MaterialBrass
Contact PlatingGold Over Nickel
Housing MaterialPolybutylene Terephthalate
GenderMale
Housing ColorBlack


Report a problem
Suggest a product