120-Volt Benchtop Smoke Absorber Fume Extractor

You may also like:
468ESD 468ESD
Xytronic Industries
76-3313010 76-3313010
Xytronic Industries
WSA350F WSA350F
Weller/Cooper Industries
456DLX 456DLX
Xytronic Industries

$108.95 ea

6 In Stock
More Available – 20 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Electronics Parts Locator
# of units Price
1+ $108.95
5+ $99.95

Request a Large Quantity Quote

Weller WSA350 20-Watt Fume Extractor

This fume extractor removes flux fumes from the soldering workbench by drawing smoke through an activated carbon filter. With its exceptionally quiet fan, it can process up to 1.37 cubic meters of air per minute and its stand is adjustable allowing it to be set-up in multiple positions.

Features:
  • Voltage: 120 VAC
  • Sound level: 45-50 dB
  • Air consumption: 87-107 CFM
  • ESD safe
  • Power consumption: 20 W
  • UL / CUL listed
  • Absorption capacity: 1.25 cubic meters to 1.37 cubic meter per minute
  • Size: 10"L x 6.5"W x 11"H
  • Weight: 4.2 lbs.
  • Includes one replacement filter
Also see WSA350F 3-pack replacement fume extractor filters

Report a problem
Suggest a product
Specification Value
Product TypeFume Extractor


Report a problem
Suggest a product