Fuse AGC Fast Acting 10A 250V .25x1.25"

You may also like:
AGX30 AGX30
0429007WRM 0429007WRM
04330003NR 04330003NR
311015 311015
323002 323002
FUSE 3A-R FUSE 3A-R

$0.49 ea

1,006 ship on Nov. 15


  • Jameco Part no.: 69462
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: FUSE 10A
  • Jameco Catalog
# of units Price
1+ $0.49
10+ $0.45
100+ $0.39
500+ $0.35

Request a Large Quantity Quote

Fast Acting AGC Fuse

Features

  • Current: 10A
  • Voltage: 250V
  • Material: Glass



    Report a problem
    Suggest a product
  • Specification Value
    FamilyAGC
    Blow characteristicFast Acting
    Rated Breaking Capacity (A)10
    Rated AC Voltage (URac) (V)250
    Fuse MaterialGlass
    Body Diameter (inch)0.25
    Body Length (inch)1.25
    TypeFerrule


    Report a problem
    Suggest a product