Two Channel USB PC Oscilloscope

You may also like:
ANALOG-DIS2-BUNDLE ANALOG-DIS2-BUNDLE
Digilent
410-384 410-384
Digilent
471-027 471-027
Digilent
SHS806 SHS806
Siglent Technologies
410-394 410-394
Digilent
410-394-1 410-394-1
Digilent

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

695017">Substitute Products

  • Jameco Part no.: 695017
  • Manufacturer: Velleman
  • Manufacturer no.: PCSU1000
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 9030201500
  • Web Exclusive

50MHz 2-CHANNEL USB PC OSCILLOSCOPE


The PCSU1000 digital storage oscilloscope uses the power of your PC to visualize electrical signals. Its highly sensitive display resolution, down to 0.15mV, combined with a high bandwidth and a sampling frequency of up to 1GHz are giving this unit all the power you need. The USB connection makes this unit a snap to set-up, no external power required! In-the-field measurements using a laptop computer have never been this easy. This scope comes in a stylish vertical space saving design. Powerful software will fulfill all your needs, but for those who like a challenge; a DLL is supplied, which allows you to create your own application.

Features:


Oscilloscope:
  • Input range: 5mV to 2V/division
  • Input sensitivity: 0.15mV display resolution
  • Auto set-up function and X10 option
  • Pre-trigger function
  • Timebase: 20ns to 100ms per division
  • Trigger source: CH1, CH2, EXT or free run


  • Spectrum Analyzer:
  • Linear or logarithmic time scale
  • Operating principle: FFT (Fast Fourier Transform)
  • FFT resolution: 2048 lines
  • Zoom function
  • Markers for amplitude and frequency


  • Transient Recorder:
  • Time scale: 20ms/div to 2000s/div
  • Max. recording time: 9.4hours/screen
  • Automatic data storage
  • Max. number of samples: 100/s
  • Min. number of samples: 1 sample / 20s
  • Recording and display of screens


  • Includes: PC oscilloscope, Two 60MHz scope probes, USB cable, Users manual, CD-ROM

    Report a problem
    Suggest a product
    No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product