DC Fan Vapo 5 Volt 0.08A 0.4W 10000RPM 3CFM 16dB Flange Mount

You may also like:
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC-25W1 SC-25W1
SC25-W1B SC25-W1B
AD0405LX-G70 AD0405LX-G70
AD0405MB-G76-LF AD0405MB-G76-LF
AD0205LX-G50-R AD0205LX-G50-R
AD0805HB-D71-LF AD0805HB-D71-LF
Price Reduced

$8.95 ea

132 ship on Nov. 14


  • Jameco Part no.: 695050
  • Manufacturer: Sunon
  • Manufacturer no.: MC25100V2-0000-99
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $6.25
500+ $5.49

Request a Large Quantity Quote

COOLING FAN


Features:
  • Vapo bearing
  • Rated voltage: 5VDC
  • Current: 80mA
  • Air flow: 3.0 CFM
  • Noise: 16 dBA
  • Size: 25 x 25 x 10mm
  • Connection: (2) x 5.5" Lead Wires
  • Agency approvals: UL/CUL


Report a problem
Suggest a product
Specification Value
Voltage (VDC)5
Length (mm)25
Width (mm)25
Height (mm)10
Air Flow (CFM)3.0
BearingVapo
Current (mA)80
Power (Watts)0.4
Agency ApprovalsUL/CUL
Noise (dBA)16
Connection (Leads)5.5"
Product TypeFan


Report a problem
Suggest a product