8-Position DIP Switch ON-OFF SPST Raised Rocker 150mA 30 Volt PC Pins 2000 Cycle 2.5mm Through Hole

You may also like:
206-4 206-4
Jameco Valuepro
206-8 206-8
Jameco Valuepro
78B08S 78B08S
Grayhill
206-4BT 206-4BT
Jameco Valuepro
206-9 206-9
Jameco Valuepro
BD01 BD01
C&K

$1.49 ea

16 In Stock


  • Jameco Part no.: 696917
  • Manufacturer: Grayhill
  • Manufacturer no.: 76SB08ST
  • HTS code: 8536509065
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.39
100+ $1.25
500+ $1.09
1000+ $0.99

Request a Large Quantity Quote

Standard Rocker-Raised DIP Switch

Switch Contacts: SPST

Features:

  • 16-pin, 8-position
  • Spring and ball contacts
  • Compatible socket: 112222


Report a problem
Suggest a product
Specification Value
Switch TypeDIP
Number of Positions8
Actuator TypeRocker Raised (Standard)
MountingThrough Hole
Contact FormSPST
Family76
Voltage Rating30 VDC
Current Rating[email protected]
Dielectric Strength750Vrms
Body OrientationStraight
Contact MaterialCopper Alloy
Contact PlatingGold/Nickel Barrier
Minimum Insulation Resistance1000MOhm
Seal DescriptionTape
Seal LocationTop
Terminal TypePC Pins
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
PackagingTube
Pitch2.5 mm
Total Pitch15 mm
Depth9.65 mm
Length22.4 mm
Height8 mm


Report a problem
Suggest a product