Diode 1N5817 Schottky Barrier Rectifier 20 Volt 1 Amp

You may also like:
1N4001 1N4001
Major Brands
1N4004 1N4004
Major Brands
1N4007 1N4007
Major Brands
1N4002 1N4002
Major Brands
1N5817 1N5817
Major Brands
MR851G MR851G
On Semiconductor

$0.17 ea

10,904 ship on Jan. 25


  • Jameco Part no.: 743664
  • Manufacturer: On Semiconductor
  • Manufacturer no.: 1N5817G
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541100080
    • Electronics Parts Locator
# of units Price
300+ $0.17
1500+ $0.15
7500+ $0.13

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 300
Diode Schottky 20 Volt 1A 2-Pin DO-41


1N5817G,@REC SURM 1A 20V SCTKY

Report a problem
Suggest a product
Specification Value
ApplicationSchottky Diode
Repetitive Peak Reverse Voltage20 V
Average Rectified Output Current1A
Maximum Forward Voltage0.75 V @ 3 A
PackageDO-41
MountingThrough Hole
Pins2
PackagingBag
Family1N5817
Product Length5.2mm (Max)
Width2.7mm (Max)
Height2.7mm (Max)
Minimum Operating Temperature-65°C
Maximum Operating Temperature125°C
Peak Non-Repetitive Surge Current25A
Maximum Reverse Current1000uA
ConfigurationSingle


Report a problem
Suggest a product