Diode 1N5818 Schottky Barrier Rectifier 30 Volt 1 Amp DO-41

You may also like:
1N4001 1N4001
Major Brands
1N4004 1N4004
Major Brands
1N4007 1N4007
Major Brands
1N4002 1N4002
Major Brands
1N5817 1N5817
Major Brands
MR851G MR851G
On Semiconductor

$0.21 ea

354 ship on Jan. 25


  • Jameco Part no.: 743672
  • Manufacturer: On Semiconductor
  • Manufacturer no.: 1N5818G
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541100080
    • Electronics Parts Locator
# of units Price
240+ $0.21
1200+ $0.16
6000+ $0.15

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 240
Diode Schottky 30 Volt 1A 2-Pin DO-41


1N5818G,@REC SURM 1A 30V SCTKY

Report a problem
Suggest a product
Specification Value
ApplicationSchottky Diode
Repetitive Peak Reverse Voltage30 V
Average Rectified Output Current1A
Maximum Forward Voltage0.875 V @ 3 A
PackageDO-41
MountingThrough Hole
Pins2
PackagingBag
Family1N5818
Product Length5.2mm (Max)
Width2.7mm (Max)
Height2.7mm (Max)
Minimum Operating Temperature-65°C
Maximum Operating Temperature125°C
Peak Non-Repetitive Surge Current25A
Maximum Reverse Current1000uA
ConfigurationSingle


Report a problem
Suggest a product