IC 28C64A-15 EEPROM 64K-Bit CMOS

You may also like:
28C16A-25 28C16A-25
28C256-15 28C256-15
28C256-25 28C256-25
AT24C256PC AT24C256PC
24LC256-I-P 24LC256-I-P
M5L27512K M5L27512K

$8.95 ea

117 ship on Feb. 26
More Available – 7 weeks


  • Jameco Part no.: 74827
  • Manufacturer: Major Brands
  • Manufacturer no.: 28C64A-15
  • HTS code: 8542218091
    • Electronics Parts Locator
# of units Price
1+ $8.95
10+ $7.95
100+ $6.95

Request a Large Quantity Quote

Parallel EEPROM

This is a low-power, high-performance 8,192 words by 8-bit nonvolatile electrically erasable and programmable read only memory with popular, easy-to-use features. The CMOS technology offers fast access times of 120ns at low power dissipation. When the chip is deselected the standby current is less than 100 µA.

Features

  • Fast Read Access Time: 150 ns
  • Fast Byte Write: 200 µs or 1 ms
  • Self-timed Byte Write Cycle
  • Low Power, High Reliability
  • Supply Voltage: 5V ± 10%
  • CMOS and TTL Compatible Inputs and Outputs
  • JEDEC Approved Byte-wide Pinout
  • DIP-28 configuration (28 pins)


Report a problem
Suggest a product
Specification Value
Organization8Kx8
Maximum Random Access Time250 ns
PackageDIP-28


Report a problem
Suggest a product