TE Connectivity 211103-1

TE Connectivity Rohs logo
211103-1
You may also like:
1-66504-0 1-66504-0
TE Connectivity
211766-1 211766-1
TE Connectivity
211768-1 211768-1
TE Connectivity
206043-3 206043-3
TE Connectivity
206151-2 206151-2
TE Connectivity
211398-1 211398-1
TE Connectivity

$12.11 ea

186 ship on Apr. 3


  • Jameco Part no.: 750311
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 211103-1
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
10+ $12.11
20+ $10.90

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

14-Contact Reverse (Female) CPC Connector


Specifications:

  • Series 1
  • Flammability Rating: UL 94 V-0
  • Size: 17-14
  • Material: Plastic
  • Voltage: 600V
  • Orientation: Straight
  • Panel Mount

Accessories:



Report a problem
Suggest a product
Specification Value
GenderFemale
Number of Contacts14
Shell Size17-14
MountingPanel Mount
Body OrientationStraight
Family211103
Contact MaterialBrass or Phospher Bronze
Contact PlatingTin or Gold
Contact GenderSocket
Contacts Classification14Signal
Number of Ports1
Number of Terminals14
Shell PlatingN/A
Strain ReliefN/A
Current Rating< 13A
Voltage Rating< 600V
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
Depth36.45 mm
Height36.45 mm
Length27.18 mm
Termination MethodCrimp


Report a problem
Suggest a product