Audio Indicator and Alerts Buzzer Piezo 20mA 24 Volt DC Wire Lead Panel Mount

You may also like:
11D3120-LF-TA 11D3120-LF-TA
Jameco Valuepro
7P3120LF-LA 7P3120LF-LA
Jameco Valuepro
32S4120-LFPN 32S4120-LFPN
Jameco Valuepro
11D3240-R 11D3240-R
Jameco Valuepro
23S3120ANLF-PN 23S3120ANLF-PN
Jameco Valuepro
KWT2340F12L-2E KWT2340F12L-2E
Jameco Valuepro

$3.95 ea

332 In Stock
450 ship on Oct. 1


  • Jameco Part no.: 76021
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 7S3240LFLA
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.59
100+ $3.39
500+ $2.95
1000+ $2.49

Request a Large Quantity Quote

Piezo Buzzer Annunciator

Features:

  • Single tone
  • Operating voltage: 24 VDC @ 20mA
  • Voltage range: 1.5-28 VDC
  • Sound output: 95dB
  • Frequency: 3200Hz
  • Size: 1.0"H x 1.1"Dia. (25.4mm H x 27.9mm Dia.)


Report a problem
Suggest a product
Specification Value
Tone ModeSingle
Input Voltage21 V
Voltage Range (Vp-p)1.5-28
Current Rating20 mA
Output95 dBA
Frequency3200 Hz
Size (H" x Dia.")1.0 x 1.1
Termination StyleWire Lead
MountingPanel Mount
TechnologyPiezo
Frequency Range2700 Hz to 3700 Hz
Minimum Operating Temperature-20°C
Maximum Operating Temperature60°C
Height1 in.
Diameter1.1 in.


Report a problem
Suggest a product