Capacitor Monolithic Ceramic 1µF 50V ±20%

You may also like:
MD1 MD1
Jameco Valuepro
SR305E105MAA SR305E105MAA
Jameco Valuepro
MD.1 MD.1
Jameco Valuepro
SR215C104KAA SR215C104KAA
Jameco Valuepro
MD.22 MD.22
Jameco Valuepro
MD.01 MD.01
Jameco Valuepro
MD.33 MD.33
Jameco Valuepro
Clearance

$0.59 ea

10% discount applied in cart

1,627 In Stock


  • Jameco Part no.: 768183
  • Manufacturer: AVX
  • Manufacturer no.: SR305E105MAR
  • HTS code: 8532290040
  • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.45
100+ $0.29
500+ $0.21
1000+ $0.18

Request a Large Quantity Quote

1µF 50V ±20% Monolithic Ceramic Radial Capacitor


Features:

  • Capacitance: 1µF
  • Tolerance: ±20%
  • Voltage: 50V
  • Operating temp: +10°C to +85°C
  • Case Material: Epoxy Dipped

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)1
    Capacitance (pF)1000000
    Capacitance1 µF, 1000000 pF
    Voltage Rating50 VDC
    Tolerance20%
    DielectricZ5U
    Body Width7.5 mm
    Lead Length40 mm
    Lead Pitch5 mm


    Report a problem
    Suggest a product