Specification | Value |
---|---|
Input Voltage | 120 VAC, 220 VAC |
Input Frequency | 50Hz, 60Hz |
Output Voltage | 0 VDC to 15 VDC |
Output Current | 0 A to 1 A |
Power Rating | 7.5 W |
Type of Displays | None |
Number of Outputs | 4 |
Length | 5.5 in. |
Width | 7.4 in. |
Height | 2.6 in. |
Weight | 5.5 lbs. |
Output Connector Type | Banana Jacks |