Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Transistor RFP12N10L MOSFET N-Channel 100 Volt 12 Amp TO-220

You may also like:
STP16NF06L STP16NF06L
2N7000 2N7000
IRF510 IRF510
BS250FTA BS250FTA
BS170 BS170
IRF520 IRF520

$0.89 ea

709 ship on Sep. 25
More Available – 3 weeks


    • Electronics Parts Locator
# of units Price
1+ $0.89
10+ $0.79
100+ $0.59
500+ $0.55

Request a Large Quantity Quote

12A, 100V, 0.200 OHM, N-CHANNEL, LOGIC LEVEL POWER MOSFET

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220-3
Transistor PolarityN
Maximum Drain Source Voltage100 V
Maximum Continuous Drain Current12 A
Maximum Gate Source Voltage±10V
Maximum Power Dissipation60 W
Number of Elements per Chip1
Peak Forward Voltage100VDC
Output Power60W
Peak Non-Repetitive Surge Current30A
Peak Reverse Current50uA
Channel ModeN-Channel Enhancement
Peak Reverse Recovery Time150ns
Channel TypeN
Peak Reverse Repetitive Voltage100VDC
ConfigurationSingle
Maximum Drain Source Resistance0.2 [email protected]
CategoryPower MOSFET
Maximum Continuous Forward Current12A
Typical Fall Time80ns
Typical Input Capacitance @ Vds900pF @25V
Typical Rise Time70ns
Typical Turn-Off Delay Time100ns
Typical Turn-On Delay Time15ns
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingRail
Pin_Count3
FamilyRFP12N10L
Product Width4.57mm
Product Height9.02mm
Product Length10.28mm
Product TypeMOSFET


Report a problem
Suggest a product