# of units | Price |
---|---|
10+ | $0.10 |
100+ | $0.07 |
500+ | $0.05 |
1000+ | $0.03 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Package | T-1 3/4 (5mm) |
Color | Green |
Luminous Intensity | 29 mcd |
Lens Type | Non Diffused |
Viewing Angle | 40° |
Typical Forward Voltage | 2 V |
Typical Forward Current | 30 mA |
Peak Wavelength | 565 nm |
Height | 8.6mm |
Lead Pitch | 0.2" |
Pins | 2 |
LED Display Type | Standard |