Diode MBR1645 Schottky Power Rectifier 45 Volt 16 Amp TO-220AC

On Semiconductor Rohs logo
MBR1645G
You may also like:
1N4001 1N4001
Major Brands
1N4004 1N4004
Major Brands
1N4007 1N4007
Major Brands
1N4002 1N4002
Major Brands
1N5817 1N5817
Major Brands
1N5819 1N5819
Major Brands

$1.03 ea

3,106 ship on Sep. 30


  • Jameco Part no.: 790647
  • Manufacturer: On Semiconductor
  • Manufacturer no.: MBR1645G
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541100080
    • Electronics Parts Locator
# of units Price
50+ $1.03
250+ $0.87
1250+ $0.77

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 50
Diode Schottky 45 Volt 16A 2-Pin (2+Tab) TO-220AC


MBR1645G,REC T0220 16A 45V SHT KY

Report a problem
Suggest a product
Specification Value
ApplicationSchottky Diode
Repetitive Peak Reverse Voltage45 V
Average Rectified Output Current16A
Maximum Forward Voltage0.63 V
PackageTO-220AC
MountingThrough Hole
Pins2
PackagingRail
FamilyMBR1645
Product Length10.29mm (Max)
Width4.82mm (Max)
Height9.27mm (Max)
Minimum Operating Temperature-65°C
Maximum Operating Temperature175°C
Peak Non-Repetitive Surge Current150A
Maximum Reverse Current200uA
ConfigurationSingle


Report a problem
Suggest a product