Diode Schottky 45 Volt 7.5A 2-Pin (2+Tab) TO-220AC Rail

You may also like:
1N4001 1N4001
Major Brands
1N4004 1N4004
Major Brands
1N4007 1N4007
Major Brands
1N4002 1N4002
Major Brands
1N5817 1N5817
Major Brands
1N5819 1N5819
Major Brands

$0.64 ea

Call 1-800-831-4242


  • Jameco Part no.: 790954
  • Manufacturer: On Semiconductor
  • Manufacturer no.: MBR745G
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541100080
  • Web Exclusive
# of units Price
80+ $0.64
400+ $0.56
2000+ $0.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 80
Diode Schottky 45 Volt 7.5A 2-Pin (2+Tab) TO-220AC


MBR745G,REC T0220 7.5A 45V SHOTTKY DIODE

Report a problem
Suggest a product
Specification Value
ApplicationSchottky Diode
Repetitive Peak Reverse Voltage45 V
Average Rectified Output Current7.5A
Maximum Forward Voltage0.84 V @ 15 A
PackageTO-220AC
MountingThrough Hole
Pins2
PackagingRail
FamilyMBR745
Length10.29 mm
Width4.82 mm
Height9.27 mm
Minimum Operating Temperature-65°C
Maximum Operating Temperature175°C
Peak Non-Repetitive Surge Current150A
Maximum Reverse Current100uA
ConfigurationSingle


Report a problem
Suggest a product