IC MC7805 Standard Positive Regulator 5Volt 1Amp D2PAK

On Semiconductor Rohs logo
MC7805CD2TG
You may also like:
7805T 7805T
Major Brands
LM317T LM317T
Major Brands
LM7805CT LM7805CT
Fairchild Semiconductor
7812T 7812T
Major Brands
78L05ACZ 78L05ACZ
Major Brands
7809T 7809T
Fairchild Semiconductor

$0.60 ea

5 ship on Nov. 3


  • Jameco Part no.: 797283
  • Manufacturer: On Semiconductor
  • Manufacturer no.: MC7805CD2TG
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
85+ $0.60
425+ $0.50
2125+ $0.45

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 85
Low Drop Out (LDO) Regulator Position 5 Volt 1A 3-Pin(2+Tab) D2PAK

Report a problem
Suggest a product
Specification Value
TypeLinear
PolarityPositive
Output TypeFixed
Accuracy4%
FunctionStandard
Line Regulation20mV
Load Regulation25mV
Typical Dropout Voltage @ Current[email protected]
Maximum Input Voltage35V
Output Voltage5V
Maximum Output Current2.2A(Typ)
Maximum Quiescent Current6.5mA
Number of Outputs1
Typical Quiescent Current3.2mA
Junction to Case5C/W
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingRail
Pin_Count3
Supplier_PackageD2PAK
Product Width9.35mm(Max)
Product Height4.57mm(Max)
Product Length10.24mm(Max)
Product TypeLinear Regulator
FamilyMC7805


Report a problem
Suggest a product