Diode 1N5821 Schottky 30 Volt 3 Amp

On Semiconductor Rohs logo
1N5821G
You may also like:
1N4001 1N4001
Major Brands
1N4004 1N4004
Major Brands
1N4007 1N4007
Major Brands
1N4002 1N4002
Major Brands
1N5817 1N5817
Major Brands
MR851G MR851G
On Semiconductor

$0.32 ea

75 ship on Jan. 25


  • Jameco Part no.: 805167
  • Manufacturer: On Semiconductor
  • Manufacturer no.: 1N5821G
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541100080
    • Electronics Parts Locator
# of units Price
100+ $0.32
500+ $0.26
1000+ $0.24

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 100
Diode Schottky 30 Volt 3A 2-Pin DO-201AD


1N5821G,@REC SURM 3A 30V SCTKY

Report a problem
Suggest a product
Specification Value
ApplicationSchottky Diode
Repetitive Peak Reverse Voltage30 V
Average Rectified Output Current3A
Maximum Forward Voltage0.9 V @ 9.4 A
PackageCase 267-05
MountingThrough Hole
Pins2
PackagingBag
Family1N5821
Product Length9.5mm (Max)
Width5.3mm (Max)
Height5.3mm (Max)
Minimum Operating Temperature-65°C
Maximum Operating Temperature125°C
Peak Non-Repetitive Surge Current80A
Maximum Reverse Current2000uA
ConfigurationSingle


Report a problem
Suggest a product