Diode Schottky 60 Volt 10A 2-Pin (2+Tab) TO-220AC Rail

On Semiconductor Rohs logo
MBR1060G
You may also like:
1N4001 1N4001
Major Brands
1N4004 1N4004
Major Brands
1N4007 1N4007
Major Brands
1N4002 1N4002
Major Brands
1N5817 1N5817
Major Brands
1N5819 1N5819
Major Brands

$0.81 ea

1 ship on Sep. 28


  • Jameco Part no.: 808376
  • Manufacturer: On Semiconductor
  • Manufacturer no.: MBR1060G
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541100080
    • Electronics Parts Locator
# of units Price
65+ $0.81
325+ $0.70
1625+ $0.62

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 65
Diode Schottky 60 Volt 10A 2-Pin (2+Tab) TO-220AC


MBR1060G,@REC T0220 10A 60V SH TKY

Report a problem
Suggest a product
Specification Value
ApplicationSchottky Diode
Repetitive Peak Reverse Voltage60 V
Average Rectified Output Current10A
Maximum Forward Voltage0.95 V @ 20 A
PackageTO-220AC
MountingThrough Hole
Pins2
PackagingRail
FamilyMBR1060
Product Length10.29mm (Max)
Width4.82mm (Max)
Height9.27mm (Max)
Minimum Operating Temperature-65°C
Maximum Operating Temperature175°C
Peak Non-Repetitive Surge Current150A
Maximum Reverse Current100uA
ConfigurationSingle


Report a problem
Suggest a product