JFET N-Channel 25 V 310 mW Through Hole TO-92 (TO-226)

You may also like:
MPF102 MPF102
Major Brands
2N5457 2N5457
New Jersey Semiconductor
2N3819 2N3819
Major Brands
2N5486 2N5486
Fairchild Semiconductor
J112 J112
Major Brands
2N5461 2N5461
National Semiconductor
New Product

$0.69 ea

166 In Stock
More Available – 10 weeks


  • Jameco Part no.: 814143
  • Manufacturer: Vishay
  • Manufacturer no.: J110
  • HTS code: 8541210040
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $0.69
10+ $0.59
100+ $0.45
500+ $0.35
1000+ $0.29

Request a Large Quantity Quote

JFET N-Channel 25 V 310 mW Through Hole TO-92 (TO-226)

Specifications

  • FET Type: N-Channel
  • Input Capacitance (Ciss) (Max) @ Vds: -
  • Operating Temperature: 135°C (TJ)
  • Mounting Type: Through Hole
  • Package / Case: TO-226-3, TO-92-3 Long Body
  • Voltage - Breakdown (V(BR)GSS): 25 V
  • Resistance - RDS(On): 18 Ohms
  • Power - Max: 310 mW
  • Current - Drain (Idss) @ Vds (Vgs=0): 10 mA @ 15 V
  • Voltage - Cutoff (VGS off) @ Id: 500 mV @ 1 µA
  • Base Number: J110


Report a problem
Suggest a product
Specification Value
PackageTO-92-3
Transistor PolarityN
Maximum Gate Source Voltage-25 V
Zero-Gate Voltage Drain Current10 mA
Maximum Drain Gate Voltage25 V
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk


Report a problem
Suggest a product