Capacitor Monolithic Ceramic 100pF 50V ±20%

You may also like:
CD15FD101J03 CD15FD101J03
Jameco Valuepro
SR151A101JAR SR151A101JAR
AVX
MD.1 MD.1
Jameco Valuepro
SR215C104KAA SR215C104KAA
Jameco Valuepro
MD.22 MD.22
Jameco Valuepro
MD.01 MD.01
Jameco Valuepro
MD1 MD1
Jameco Valuepro
MD.33 MD.33
Jameco Valuepro

$0.15 ea

1,554 In Stock
More Available – 10 days


  • Jameco Part no.: 81525
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MD100
  • HTS code: 8532290040
  • Electronics Parts Locator
# of units Price
10+ $0.15
100+ $0.12
500+ $0.09
1000+ $0.07

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

100pF 50V ±20% Monolithic Ceramic Radial Capacitor


Features:

  • Capacitance: 100pF
  • Tolerance: ±20%
  • Voltage: 50V
  • Operating temp: +10°C to +85°C
  • Case Material: Epoxy Dipped

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.0001
    Capacitance (pF)100
    Capacitance0.0001 µF, 100 pF
    Voltage Rating50 VDC
    Tolerance20%
    DielectricZ5U
    Body Width5 mm
    Lead Length13 mm
    Lead Pitch5 mm


    Report a problem
    Suggest a product