280 Piece Mylar Capacitor Component Kit

You may also like:
GB100 GB100
Jameco Valuepro
GB101 GB101
Jameco Valuepro
GB102 GB102
Jameco Valuepro
GB103 GB103
Jameco Valuepro
00081841 00081841
Jameco Valuepro
81859 81859
Jameco Valuepro
81867 81867
Jameco Valuepro
00081875 00081875
Jameco Valuepro

$44.95 ea

10 ship on May. 26
call 1-800-831-4242 for more


  • Jameco Part no.: 81883
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 00081883
  • HTS code: 8532290040
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $44.95
5+ $39.95

Request a Large Quantity Quote

280 Piece 100V ±10% - 40°C to +85°C Mylar Capacitor Kit

Kit includes a 20 Drawer Component Cabinet (P/N 319600), 20 clear plastic drawers (P/N 319601), 20 clear dividers (P/N 319611), 30 adhesive labels for drawers to identify parts in kit, and all the Electronic Components listed in each kit .

Includes 10 capacitance values rated at 100V:

10 of each:
  • 0.001µF
  • 0.0068µF
  • 0.015µF
  • 0.033µF
  • 0.047µF
  • 0.22µF
  • 0.47µF
  • 1µF
100 of each:
  • 0.01µF
  • 0.1µF
For a 280-piece mylar capacitor refill without the component cabinet: (P/N 130358)

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product