IC LM358P Dual OP Amp General Purpose 8-pin DIP

You may also like:
LM358N LM358N
LM741CN LM741CN
UA741CP UA741CP
LM324N(GL324) LM324N(GL324)
TL072CP TL072CP
TL074CN TL074CN

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Catalog
# of units Price
1+ $0.39
10+ $0.29
100+ $0.19
1000+ $0.13

Request a Large Quantity Quote

Low Power Dual Op Amp

Features

  • Single or Dual Power Supply
  • Voltage Single Supply: 3V to 32V
  • Voltage Dual Supply: ±1.5V to ±16V
  • Packaging: PDIP-8


Report a problem
Suggest a product
Specification Value
FamilyLM358
TypeGeneral Purpose Amplifier
TechnologyBipolar
Manufacturer TypeHigh Gain Amplifier
Number of Channels per Chip2
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage3V
Typical Single Supply Voltage5V|9V|12V|15V|18V|24V|28V
Maximum Single Supply Voltage32V
Minimum Dual Supply Voltage±1.5V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V
Maximum Dual Supply Voltage±16V
Maximum Input Bias Current[email protected]
Maximum Input Offset Voltage[email protected]
Maximum Supply Current0.7mA(Typ)@5V
Minimum CMRR65dB
Rail to RailNo
Shut Down SupportNo
Typical Gain Bandwidth Product0.7MHz
Typical Input Noise Voltage Density40nV/[email protected]±15V
Typical Slew Rate0.3V/[email protected]±15V
Typical Voltage Gain100dB
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingThrough Hole
PackagingTube
Pin_Count8
Supplier PackagePDIP
Product Width6.35mm
Product Height4.57mm
Product Length9.81mm
Product TypeOP Amp


Report a problem
Suggest a product