Quad D-Type Flip Flop 1 Element 4 Bit Positive Edge DIP-16

You may also like:
74F04 74F04
Major Brands
74F08 74F08
Major Brands
74F86 74F86
Major Brands
74F74 74F74
Major Brands
74F32 74F32
Major Brands
74F245 74F245
Major Brands

$0.59 ea

789 In Stock


  • Jameco Part no.: 835059
  • Manufacturer: Major Brands
  • Manufacturer no.: 74F175
  • HTS code: 8542310000
    • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.49
100+ $0.39
500+ $0.29
1000+ $0.25

Request a Large Quantity Quote

Quad D-Type Flip Flop 1 Element 4 Bit Positive Edge DIP-16

Specifications

  • Series: 74F
  • Function: Master Reset
  • Type: D-Type
  • Output Type: Differential
  • Number of Elements: 1
  • Number of Bits per Element: 4
  • Clock Frequency: 140 MHz
  • Max Propagation Delay @ V, Max CL: 8.5 ns @ 5 V, 50 pF
  • Trigger Type: Positive Edge
  • Current - Output High, Low: 1 mA, 20 mA
  • Voltage - Supply: 4.5 V to 5.5 V
  • Current - Quiescent (Iq): 34 mA
  • Operating Temperature: 0°C to 70°C (TA)
  • Mounting Type: Through Hole
  • Package: 16-DIP (0.300", 7.62mm)
  • Base Number: 74F175


Report a problem
Suggest a product
Specification Value
PackageDIP-16


Report a problem
Suggest a product