Ring Tongue Terminal 16-22AWG 20.24mm 7.14mm Tin Loose Piece

TE Connectivity Rohs logo
31887
You may also like:
19003-0001 19003-0001
Molex
19005-0005 19005-0005
Molex
11-8S-P 11-8S-P
3M
61-SP 61-SP
3M
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco Valuepro
30-072 30-072
Ideal Industries

$0.35 ea

3,644 ship on Oct. 27


  • Jameco Part no.: 841977
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 31887
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
145+ $0.35
725+ $0.26
3625+ $0.23

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 145

Ring Tongue Terminal 16-22AWG 20.24mm 7.14mm Tin Loose Piece



Specifications

  • Stud/Tab Size: #10
  • Wire Gauge: 22AWG - 16AWG
  • Female
  • Insulated
  • Red
  • Tin Contact Plating
  • Contact Material: Copper
  • Series PIDG
  • Ins

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeSOLDERLESS TERMINAL
    Terminal TypeRING TERMINAL
    Wire Gauge (AWG)16
    Terminal GenderFEMALE
    Contact MaterialCOPPER ALLOY
    Contact FinishTIN
    Manufacturer Series31887
    Wire Cross Section (mm2)1.65


    Report a problem
    Suggest a product