IC LMC7660 Charge Pump Switching Regulator Negative Fixed -Vin -1.5V to -10V DIP-8

National Semiconductor Rohs logo
LMC7660IN/NOPB
You may also like:
MAX1044CPA+ MAX1044CPA+
Maxim Semiconductor
LM334Z LM334Z
National Semiconductor
M4T28-BR12SH1 M4T28-BR12SH1
STMicroelectronics
LM2907N-8/NOPB LM2907N-8/NOPB
National Semiconductor
M4T32-BR12SH1 M4T32-BR12SH1
STMicroelectronics
LM334Z/TRPBE LM334Z/TRPBE
Linear Technology

$1.15 ea

316 In Stock
More Available – 143 weeks


  • Jameco Part no.: 842371
  • Manufacturer: National Semiconductor
  • Manufacturer no.: LMC7660IN/NOPB
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
1+ $1.15
10+ $0.95
100+ $0.75
500+ $0.65

Request a Large Quantity Quote

Charge Pump Switching Regulator Negative Fixed -Vin -1.5V to -10V DIP-8

Specifications

  • Function: Ratiometric
  • Output Configuration: Negative
  • Topology: Charge Pump
  • Output Type: Fixed
  • Number of Outputs: 1
  • Voltage - Input (Min): 1.5V
  • Voltage - Input (Max): 10V
  • Voltage - Output (Min/Fixed): -Vin
  • Frequency - Switching: 10kHz
  • Synchronous Rectifier: No
  • Mounting Type: Through Hole
  • Package: 8-DIP (0.300", 7.62mm)
  • Base Number: LMC7660


Report a problem
Suggest a product
Specification Value
PackageDIP-8
FamilyLMC7660
Minimum Input Voltage1.5 V
Maximum Input Voltage10 V
Output Voltage-1.5 V to -10 V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingThrough Hole
PackagingRail
Pins8
Width6.35 mm
Height3.3 mm
Length9.27 mm
Product TypeInverting


Report a problem
Suggest a product