SPDT Electromechanical Relay 5A DC/10 Amps AC 69.4Ohm

You may also like:
JS1-12V-F JS1-12V-F
NAIS/Aromat
T9AP1D52-48-03 T9AP1D52-48-03
TE Connectivity
JS1F-B-24V-F-H194 JS1F-B-24V-F-H194
Panasonic
JTN1AS-PA-F-DC12V JTN1AS-PA-F-DC12V
Panasonic
JTV1AG-TMP-12V   JTV1AG-TMP-12V  
Panasonic
G2R-24 12VDC G2R-24 12VDC
Omron

$1.49 ea

4 In Stock
90 ship on Oct. 29


  • Jameco Part no.: 843155
  • Manufacturer: Panasonic
  • Manufacturer no.: JS1-5V-F
  • HTS code: 8536410020
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.35
100+ $1.19

Request a Large Quantity Quote

5VDC Small PC Mount Relay

Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.

Features:

  • Contact form: SPDT
  • Coil voltage: 5VDC
  • Coil resistance: 69.4Ω
  • Contact voltage: 250VAC/100VDC
  • Contact current: 10A/5A
  • Size: 0.87"L x 0.63"W x 0.63"H
  • 5-pin package
  • Mechanical life: 10 million operations
  • Electrical life: 100,000 operations
  • Dielectric strength: 1500Vrms (between contact and coil)
  • Potter and Brumfield Cross Reference: T7C55D-05


Report a problem
Suggest a product
Specification Value
Coil Voltage5 VDC
Contact FormSPDT
Coil Resistance69.4 Ohm
Current Rating10 A
Termination5-Pin
Length0.87 in.
Width0.63 in.
Height0.63 in.


Report a problem
Suggest a product