# of units | Price |
---|---|
1+ | $1.49 |
10+ | $1.29 |
100+ | $0.99 |
Specification | Value |
---|---|
Configuration | Reflective Sensor |
Peak Wavelength | 940 nm |
Gap Width | N/A |
Power Dissipation | 100 mW |
Maximum Collector Emitter Voltage | 30 V |
Maximum Emitter Collector Voltage | 5 V |
Maximum Collector Current | 50 mA |
Input Voltage | 1.7 |
Maximum Forward Current | 50 mA |
Maximum Rise Time | 10 us |
Maximum Fall Time | 50 us |
Size | 6.1x4.39mm |
Mounting | PCB .083"x.1" |
Family | QRD1114 |
Number of Channels per Chip | 1 |
Maximum Reverse Voltage | 5V |
Output Device | Phototransistor |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Packaging | Bulk |
Pins | 4 |
Width | 4.39 mm |
Height | 4.65 mm |
Length | 6.1 mm |