Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Connector Vertical Male Header Through Hole 9 position 0.156" (3.96mm)

You may also like:
09-50-3031 09-50-3031
7900F-6-R 7900F-6-R
7900F-3-R 7900F-3-R
26-60-4030 26-60-4030
7900-4-R 7900-4-R
26-60-4060 26-60-4060

$0.79 ea

123 ship on Sep. 21
More Available – 3 weeks


  • Jameco Part no.: 880001
  • Manufacturer: Molex
  • Manufacturer no.: 26-60-4090
  • Electronics Parts Locator
# of units Price
1+ $0.79
10+ $0.69
100+ $0.59
500+ $0.49
1000+ $0.39

Request a Large Quantity Quote

Connector Vertical Male Header Through Hole 9 position 0.156" (3.96mm)

Specifications

  • Series: KK 41791
  • Connector Type: Header
  • Contact Type: Male Pin
  • Pitch - Mating: 0.156" (3.96mm)
  • Number of Positions: 9
  • Number of Rows: 1
  • Row Spacing - Mating: -
  • Number of Positions Loaded: All
  • Style: Board to Board or Cable
  • Shrouding: Shrouded - 1 Wall
  • Mounting Type: Through Hole
  • Termination: Solder
  • Fastening Type: Friction Lock
  • Contact Length - Mating: 0.450" (11.43mm)
  • Contact Length - Post: 0.140" (3.56mm)
  • Overall Contact Length: 0.720" (18.29mm)
  • Insulation Height: 0.446" (11.33mm)
  • Contact Shape: Square
  • Contact Finish - Mating: Tin
  • Contact Finish Thickness - Mating: 60.0µin (1.52µm)
  • Contact Finish - Post: Tin
  • Insulation Material: Polyester, Glass Filled
  • Material Flammability Rating: UL94 V-0
  • Insulation Color: Natural
  • Contact Finish Thickness - Post: 60.0µin (1.52µm)

Applications

  • Automotive
  • General Purpose
  • Industrial
  • Medical
  • Telecommunications


Report a problem
Suggest a product
Specification Value
GenderMale
No. of Contacts9
No. of Rows1
Maximum Current Rating (A)7
Maximum Voltage Rating250VAC/250VDC
Maximum Contact Resistance6 mOhm
Contact PlatingTin Over Copper
Contact MaterialBrass
Housing MaterialPolyester
Body OrientationStraight
Housing ColorNatural/White
Terminal Pitch (mm)3.96


Report a problem
Suggest a product