Connector Housing Male 2 Position 4.2mm Crimp Straight Cable Mount

You may also like:
39-01-2020 39-01-2020
Molex
39-01-2040 39-01-2040
Molex
39-01-2065 39-01-2065
Molex

$0.29 ea

182 In Stock
More Available – 3 weeks


  • Jameco Part no.: 881004
  • Manufacturer: Molex
  • Manufacturer no.: 39-01-3023
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $0.29
10+ $0.25
100+ $0.19

Request a Large Quantity Quote

Connector Housing Male 2 Position 4.2mm Crimp Straight Cable Mount

Specifications

  • Number of Positions: 2
  • Pitch: 4.2mm
  • Number of Rows: 2
  • Mounting Style: Free Hanging
  • Termination Style: Crimp
  • Contact Type: Pin
  • Current Rating: 13A
  • Housing Material: Nylon
  • Voltage Rating: 600V

Mating Products



Report a problem
Suggest a product
Specification Value
Contact GenderPlug
Number of Rows2
Number of Contacts2
Depth23.9 mm
Length7.4 mm
Mounting TypeFree Hanging (In-Line)
Current RatingN/A
Voltage RatingN/A
Maximum Contact ResistanceN/A
Housing ColorNatural
Contact PlatingN/A
Contact MaterialN/A
Housing MaterialNylon 6/6
Body OrientationStraight


Report a problem
Suggest a product