Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

6 Position Rectangular Housing Receptacle Connector 3mm

You may also like:
39-01-2060 39-01-2060
1367147-1 1367147-1
1-480698-0 1-480698-0
1-1658621-0 1-1658621-0
43031-0007 43031-0007
640445-4 640445-4

$0.38 ea

34,122 ship on Jul. 15


  • Jameco Part no.: 882904
  • Manufacturer: Molex
  • Manufacturer no.: 43025-0600
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
135+ $0.38
675+ $0.33
3375+ $0.29

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 135

6 Position Rectangular Housing Receptacle Connector 3mm

Specifications

  • Series: Micro-Fit 3.0™ 43025
  • Connector Type: Receptacle
  • Contact Type: Female Socket
  • Number of Positions: 6
  • Pitch: 0.118" (3.0 mm)
  • Number of Rows: 2
  • Row Spacing: 0.118" (3.0 mm)
  • Mounting Type: Free Hanging (In-Line)
  • Contact Termination: Crimp
  • Fastening Type: Latch Lock
  • Color: Black
  • Note: Contacts Not Included


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product