Diode MBR160 Schottky Barrier Rectifier 60Volt 1A

On Semiconductor Rohs logo
MBR160G
You may also like:
1N4001 1N4001
Major Brands
1N4004 1N4004
Major Brands
1N4007 1N4007
Major Brands
1N4002 1N4002
Major Brands
1N5817 1N5817
Major Brands
MR851G MR851G
On Semiconductor

$0.19 ea

3,819 ship on Jan. 31


  • Jameco Part no.: 886622
  • Manufacturer: On Semiconductor
  • Manufacturer no.: MBR160G
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541100080
    • Electronics Parts Locator
# of units Price
265+ $0.19
1325+ $0.16
6625+ $0.14

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 265
Diode Schottky 60 Volt 1A 2-Pin DO-41 Bulk


MBR160G,@ REC SURM 1A 60V SHTK Y

Report a problem
Suggest a product
Specification Value
ApplicationSchottky Diode
Repetitive Peak Reverse Voltage60 V
Average Rectified Output Current1A
Maximum Forward Voltage1 V @ 3 A
PackageDO-41
MountingThrough Hole
Pins2
PackagingBulk
FamilyMBR160
Product Length5.2mm (Max)
Width2.7mm (Max)
Height2.7mm (Max)
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
Peak Non-Repetitive Surge Current25A
Maximum Reverse Current500uA
ConfigurationSingle


Report a problem
Suggest a product