Diode MBR360G Schottky 60 Volt 3 Amp

On Semiconductor Rohs logo
MBR360G
You may also like:
1N4001 1N4001
Major Brands
1N4004 1N4004
Major Brands
1N4007 1N4007
Major Brands
1N4002 1N4002
Major Brands
1N5817 1N5817
Major Brands
MR851G MR851G
On Semiconductor

$0.27 ea

24 ship on Jan. 31


  • Jameco Part no.: 886711
  • Manufacturer: On Semiconductor
  • Manufacturer no.: MBR360G
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541100080
    • Electronics Parts Locator
# of units Price
190+ $0.27
950+ $0.24
4750+ $0.22

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 190
Diode Schottky 60 Volt 3A 2-Pin Case 267-05


MBR360G,@ REC SURM 3A 60V SHTK Y

Report a problem
Suggest a product
Specification Value
ApplicationSchottky Diode
Repetitive Peak Reverse Voltage60 V
Average Rectified Output Current3A
Maximum Forward Voltage1.08 V @ 9.4 A
PackageCase 267-05
MountingThrough Hole
Pins2
PackagingBag
FamilyMBR360
Product Length9.5mm (Max)
Width5.3mm (Max)
Height5.3mm (Max)
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
Peak Non-Repetitive Surge Current80A
Maximum Reverse Current600uA
ConfigurationSingle


Report a problem
Suggest a product