Quad Fault Protected Peripheral Driver DIP-16

You may also like:
LM3914N-1 LM3914N-1
National Semiconductor
LM3914N LM3914N
National Semiconductor
UDN2981A-T UDN2981A-T
Allegro Microsystems
MAX7219CNG MAX7219CNG
Maxim Semiconductor
LM3915N-1 LM3915N-1
National Semiconductor
SN75492N SN75492N
Major Brands
Clearance

$2.49 ea

10% discount applied in cart

43 In Stock


  • Jameco Part no.: 890921
  • Manufacturer: TI
  • Manufacturer no.: DS3668N
  • HTS code: 8542310000
    • Electronics Parts Locator
# of units Price
1+ $2.49
10+ $1.95

Request a Large Quantity Quote

Quad Fault Protected Peripheral Driver DIP-16

Specifications

  • Type: Driver
  • Number of Drivers/Receivers: 4/0
  • Voltage - Supply: 3V to 5.25V
  • Operating Temperature: -40°C to 125°C
  • Mounting Type: Through Hole
  • Package: 16-DIP (0.300", 7.62mm)
  • Base Number: DS3668

Applications

  • Relay drivers
  • Solenoid drivers
  • Hammer drivers
  • Stepping motor drivers
  • Triac drivers
  • LED drivers
  • High current, high voltage drivers
  • Level translators
  • Fiber optic LED drivers


Report a problem
Suggest a product
Specification Value
PackageDIP-16


Report a problem
Suggest a product