Connector Header 10 Position 4.14mm Solder Straight Thru-Hole 10 Terminal 1 Port

TE Connectivity Rohs logo
1-770743-1
You may also like:
39-01-2060 39-01-2060
Molex
1367147-1 1367147-1
TE Connectivity
1-480698-0 1-480698-0
TE Connectivity
1-1658621-0 1-1658621-0
TE Connectivity
43031-0007 43031-0007
Molex
39-01-2245 39-01-2245
Molex

$4.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 892432
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1-770743-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
10+ $4.95
50+ $4.29
100+ $3.79

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Connector Header 10 Position 4.14mm Solder Straight Thru-Hole 10 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Product TypeWire to Board
Contact GenderHEADER
Number of Contacts10
Body OrientationStraight
Contact MaterialBrass
PackagingBulk
MountingThrough Hole
Lead FinishTin/Nickel
Termination MethodSOL
Contact PlatingGold Over Nickel
Maximum Processing Temperature265
Pitch4.14 mm
Housing MaterialNylon


Report a problem
Suggest a product