IC LM2937ET-3.3 Low Dropout Regulator 3.3 Volt 0.5 Amp TO-220

You may also like:
LM1117T-3.3/LD1117V33 LM1117T-3.3/LD1117V33
LP2950ACZ-3.3/NOPB LP2950ACZ-3.3/NOPB
L78S05CV L78S05CV
L4940V5 L4940V5
LM2940CT-5.0 LM2940CT-5.0
LM1086CT-3.3 LM1086CT-3.3

$1.69 ea

137 ship on Aug. 26


  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.69
10+ $1.49
100+ $1.15
500+ $0.99

Request a Large Quantity Quote

3.3 V regulator

Features

  • Pkg./Pins: TO-220
  • Description: 3.3 V, 3-pin, 1.5 A positive

    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageTO-220
    TypeLinear
    PolarityPositive
    Output TypeFixed
    Accuracy5%
    FunctionLDO
    Line Regulation9.9mV(Typ)
    Load Regulation3.3mV(Typ)
    Minimum Input Voltage4.75V
    Maximum Input Voltage26V
    Output Voltage3.3V
    Maximum Output Current0.5A
    Number of Outputs1
    Typical Quiescent Current2mA
    Junction to Ambient65C/W
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature125°C
    Screening LevelExtended Industrial
    MountingThrough Hole
    PackagingRail
    Pin_Count3
    Product Width4.7mm(Max)
    FamilyLM2937
    Product Height8.89mm(Max)
    Product Length10.16mm
    Product TypeLinear Regulator


    Report a problem
    Suggest a product