Timer Oscillator 555 Type 100 kHz SOIC-8

You may also like:
LM2917N-8/NOPB LM2917N-8/NOPB
TI
LM385BZ-2.5 LM385BZ-2.5
Major Brands
L4981AD L4981AD
STMicroelectronics
SA636DK/01,112 SA636DK/01,112
NXP Semiconductors

$0.45 ea

1,449 In Stock
More Available – 7 weeks


  • Jameco Part no.: 909257
  • Manufacturer: TI
  • Manufacturer no.: SA555D
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
1+ $0.45
10+ $0.35
100+ $0.23
500+ $0.17

Request a Large Quantity Quote

Timer Oscillator 555 Type 100 kHz SOIC-8

Specifications

  • Type: 555 Type, Timer/Oscillator (Single)
  • Count: n/a
  • Frequency: 100 kHz
  • Voltage - Supply: 4.5 V to 16 V
  • Current - Supply: 10 mA
  • Operating Temperature: -40°C to 85°C
  • Package: 8-SOIC (0.154", 3.90 mm Width)
  • Mounting Type: Surface Mount
  • Base Product Number: SA55


Report a problem
Suggest a product
Specification Value
PackageSOIC-8


Report a problem
Suggest a product