Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor 0.22 uF 50 Volt PLYE 5% 7.3 X 4.8 X 5.5mm Radial 5mm Bulk

You may also like:
MY.22 MY.22
MY.1 MY.1
MY.01 MY.01
MER104J1HA0 MER104J1HA0
MY.047 MY.047
MY.1/250 MY.1/250
MY.001 MY.001

$0.45 ea

2,272 ship on Jul. 6
More Available – 3 weeks


  • Jameco Part no.: 920561
  • Manufacturer: Panasonic
  • Manufacturer no.: ECQ-V1H224JL
  • Electronics Parts Locator
# of units Price
1+ $0.45
10+ $0.35
100+ $0.29
500+ $0.25
1000+ $0.19

Request a Large Quantity Quote

.22uF Metallized Polyester Film Mylar Capacitor

Features:

  • Capacitance: .22µF
  • Voltage rating: 50V
  • Size (mm): 6.8L x 3.6T x 5.0H
  • Lead spacing: 4.7mm
  • Non-inductive construction
  • Operating temperature range: -40°C to +85°C

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.22
    Voltage (VDC)50
    Tolerance (%)5
    Size (L x W x T) mm4.9 x 6.8 x 3.8
    Lead Pitch - mm5
    Capacitance (pF)220000
    DielectricPLYE
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)105
    MountingThrough Hole
    PackagingBulk
    Lead Diameter0.5mm
    Seated Plane Height6.5mm(Max)
    Product Depth4.8mm(Max)
    Product Height (mm)5.5
    Product Length7.3mm(Max)


    Report a problem
    Suggest a product