Capacitor Radial 22 uF 50 Volt 20% 85C 5x11x2mm

You may also like:
R10/50 R10/50
Jameco Valuepro
RA1/25-R RA1/25-R
Jameco Valuepro
R1000B25-R R1000B25-R
Jameco Valuepro
R100/25 R100/25
Jameco Valuepro
10UF/25V 4X5-R 10UF/25V 4X5-R
Jameco Valuepro
UVR1H470MEA1TD UVR1H470MEA1TD
Nichicon

$0.17 ea

13,969 In Stock
More Available – 23 weeks


  • Jameco Part no.: 93739
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R22/50-VP-R
  • HTS code: 8532220020
  • Web Exclusive
# of units Price
10+ $0.17
100+ $0.09
500+ $0.065
1000+ $0.055

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Electrolytic Capacitor

Aluminum Polarized Radial-Lead, ±20% 85°C

Features:

  • Cross Reference No.: R22/50
  • Value: 22µF
  • Voltage: 50V
  • Size: 5mm x 11mm x 2mm (Diameter x Height x Lead Spacing)*

*Note: Capacitor sizes may have ± tolerances.

Report a problem
Suggest a product
Specification Value
Capacitance (uF)22
Voltage Rating50 VDC
Tolerance20%
Size (mm)(Dia. x H x LS)5 x 11 x 2
ConstructionRadial
Maximum Operating Temperature85°C
MountingThrough Hole
TypeElectrolytic
Pitch2 mm
Height11 mm
Body Diameter5 mm
Capacitance22 µF
Capacitance (pF)22000000


Report a problem
Suggest a product