100 uF 25 Volt Radial Capacitor

You may also like:
R100/50 R100/50
R10/50 R10/50
RA1/25-R RA1/25-R
R47/50 R47/50
10UF/25V 4X5-R 10UF/25V 4X5-R
R4.7/50 R4.7/50
R10/25A R10/25A

$0.25 ea

14,504 ship on Jun. 19

*This product has a pending tariff.
Buy now to avoid.


  • Jameco Part no.: 93761
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R100/25
  • Web Exclusive
# of units Price
1+ $0.25
10+ $0.17
100+ $0.09
500+ $0.06
1000+ $0.05

Request a Large Quantity Quote

Aluminum Radial-Lead Polarized Electrolytic Capacitor (±20%) 85°C

25 Volts @ 100 µF

Features:

  • Size(mm): 6 x 11 x 5 (diameter x height x lead spacing)

    Product Note: Capacitor dimensions may vary.

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)100
    Voltage25V
    Tolerance20%
    Size6 x 11 x 5mm
    TypeElectrolytic
    ConstructionRadial
    Leakage Current0.01cv or 3uA
    Maximum Operating Temperature85°C
    MountingThrough Hole
    Lead Diameter0.5mm
    Lead Pitch For Radial5mm
    Product Height11mm
    Product Diameter6.3mm


    Report a problem
    Suggest a product