470 uF 35 Volt Radial Electrolytic Capacitor 85C

You may also like:
R10/50 R10/50
RA1/25-R RA1/25-R
R100/25 R100/25
R47/50 R47/50
10UF/25V 4X5-R 10UF/25V 4X5-R
R4.7/50 R4.7/50

$0.39 ea

5,372 ship on Jun. 27

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 93817
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R470/35
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $0.39
10+ $0.29
100+ $0.19
500+ $0.15
1000+ $0.12

Request a Large Quantity Quote

470 µF 35 Volt Radial Electrolytic Capacitor

Specifications

  • Type: Electrolytic radial
  • Capacitance: 470 µF
  • Voltage: 35 VDC
  • Tolerance: 20%
  • Size (Diameter x Height): 10mm x 13mm
  • Lead spacing: 5mm
  • Max. operating temperature: 85°C


Report a problem
Suggest a product
Specification Value
Capacitance (uF)470
Voltage35V
Tolerance20%
Size10 x 16 x 5mm
TypeElectrolytic
ConstructionRadial
Leakage Current0.01cv or 3uA
Maximum Operating Temperature85°C
MountingThrough Hole


Report a problem
Suggest a product