Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Mylar Capacitor 0.1 uF 250 Volt

You may also like:
MPP104K/400 MPP104K/400
MY.1 MY.1
MY.01 MY.01
MER104J1HA0 MER104J1HA0
MY.047 MY.047
MY.001 MY.001
MY.47 MY.47

$0.29 ea

1,391 ship on Jul. 13
More Available – 5 weeks


  • Jameco Part no.: 93921
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MY.1/250
  • Electronics Parts Locator
# of units Price
1+ $0.29
10+ $0.19
100+ $0.12
500+ $0.10
1000+ $0.08

Request a Large Quantity Quote

Mylar Capacitor 0.1µF 250 Volt

Specifications

  • Capacitance: 0.1 uF
  • Voltage: 250 V
  • Size: 12 mm L x 4.6 mm W x 7.5 mm H
  • Lead Spacing: 10 mm
  • Non-inductive construction
  • Operating temp. range: -40°C to +85°C
  • Dissipation factor: 0.01 (at 1kHz)
  • Dielectric strength: 150% of rated voltage for 5 seconds


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.1
Voltage (VDC)250
Tolerance (%)10
Size (L x W x H) (mm)12 x 4.6 x 7.5
Lead Pitch - mm10
Capacitance (pF)100000


Report a problem
Suggest a product