1µF 50V 20% Radial Capacitor 85C 4x7x1.5mm

You may also like:
R1/50 R1/50
Jameco Valuepro
R10/50 R10/50
Jameco Valuepro
RA1/25-R RA1/25-R
Jameco Valuepro
R1000B25-R R1000B25-R
Jameco Valuepro
R100/25 R100/25
Jameco Valuepro
10UF/25V 4X5-R 10UF/25V 4X5-R
Jameco Valuepro
UVR1H470MEA1TD UVR1H470MEA1TD
Nichicon

$0.15 ea

8,592 In Stock
More Available – 14 weeks


  • Jameco Part no.: 94161
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: ECE-A1HKS010
  • HTS code: 8532220020
  • Electronics Parts Locator
# of units Price
10+ $0.15
100+ $0.09
500+ $0.06
1000+ $0.052

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

1µF 50V 20% Radial Capacitor 85C 4x7x1.5mm

Specifications

  • Capacitance: 1 uF / 1,000 nF / 1,000,000 pF
  • Voltage: 50 VDC
  • Tolerance: ±20%
  • RoHS compliant


Report a problem
Suggest a product
Specification Value
Capacitance (uF)1
Voltage Rating50 VDC
Tolerance20%
Size (mm)(Dia. x H x LS)4 x 7 x 1.5
ConstructionRadial
Maximum Operating Temperature85°C
MountingThrough Hole
Terminal Pitch1.5 mm
Height7 mm
Body Diameter4 mm
Capacitance1 µF


Report a problem
Suggest a product