Connector Header 4 Position 6.35mm Solder Straight Thru-Hole 4 Terminal 1 Port

TE Connectivity Rohs logo
350792-3
You may also like:
39-01-2060 39-01-2060
Molex
1367147-1 1367147-1
TE Connectivity
1-480698-0 1-480698-0
TE Connectivity
1-1658621-0 1-1658621-0
TE Connectivity
43031-0007 43031-0007
Molex
39-01-2245 39-01-2245
Molex

$2.95 ea

3,164 ship on Oct. 4


  • Jameco Part no.: 941927
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 350792-3
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
20+ $2.95
100+ $2.56
500+ $2.26

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20
Connector Header 4 Position 6.35mm Solder Straight Thru-Hole 4 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Product TypeWire to Board
Contact GenderPIN
Number of Contacts4
Body OrientationStraight
Contact MaterialPhosphor Bronze
PackagingBulk
MountingThrough Hole
Lead FinishTin/Nickel
Termination MethodSOL
Contact PlatingGold Over Nickel
Maximum Processing Temperature265
Pitch6.35 mm
Housing MaterialNylon


Report a problem
Suggest a product