Specification |
Value |
Application | FAST SOFT RECOVERY |
Family | ISL9R3060P2 |
Type | Switching Diode |
Average Forward Current-Max (A) | 30 |
Maximum Continuous Forward Current | 30A |
Non-rep Pk Forward Current-Max (A) | 325 |
Rep Pk Reverse Voltage-Max (V) | 600 |
JESD-30 Code | R-PSFM-T2 |
Configuration | Single |
Minimum Operating Temperature | -55°C |
Number of Elements | 1 |
Maximum Operating Temperature | 175°C |
Number of Terminals | 2 |
Terminal Form | THROUGH-HOLE |
Terminal Position | SINGLE |
Number of Phases | 1 |
Package Body Material | PLASTIC/EPOXY |
Pin_Count | 2 |
Package Shape | RECTANGULAR |
Supplier_Package | TO-220AC |
Package Style | FLANGE MOUNT |
Product Width | 4.83mm(Max) |
Product Height | 9.65mm(Max) |
Surface Mount | NO |
Product Length | 10.67mm(Max) |
Product Type | Rectifier |
Reverse Recovery Time-Max (us) | 0.045 |
RoHS Compliant | YES |
Peak Forward Voltage | 2.4V |
Peak Non-Repetitive Surge Current | 325A |
Peak Reverse Current | 100uA |
Peak Reverse Repetitive Voltage | 600V |
Peak Reverse Recovery Time | 45ns |
Report a problem
Suggest a product