Transistor J112 JFET N-Channel TO-92

You may also like:
MPF102 MPF102
Major Brands
2N5457 2N5457
New Jersey Semiconductor
2N3819 2N3819
Major Brands
J110 J110
Vishay
2N5486 2N5486
Fairchild Semiconductor
2N5461 2N5461
National Semiconductor

$0.39 ea

2,358 In Stock
More Available – 3 weeks


  • Jameco Part no.: 954390
  • Manufacturer: Major Brands
  • Manufacturer no.: J112
  • HTS code: 8541210040
  • Web Exclusive
# of units Price
1+ $0.39
10+ $0.35
100+ $0.25
500+ $0.16
1000+ $0.14

Request a Large Quantity Quote

Transistor JFET N Channel 3-Pin TO-92

Features

  • Transistor Polarity: N-Channel
  • Drain-Source Current at Vgs=0: 5 mA
  • Vgs - Gate-Source Breakdown Voltage: -35 V
  • Rds On - Drain-Source Resistance: 50 Ohms
  • Configuration: Single
  • Pd - Power Dissipation: 625 mW
  • Mounting Style: Through Hole
  • Package / Case: TO-92

    For more about Transistors, click here.


    Report a problem
    Suggest a product
  • Specification Value
    PackageTO-92-3
    Transistor PolarityN
    Maximum Gate Source Voltage-25 V
    Zero-Gate Voltage Drain Current5 mA
    Maximum Drain Gate Voltage35 V
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature150°C
    MountingThrough Hole
    PackagingBulk


    Report a problem
    Suggest a product