LED Panel Mounting Clip 3mm (T-1) Snap In

You may also like:
PT18H013 PT18H013
Jameco Valuepro
E10 LAMP BASE E10 LAMP BASE
Jameco Valuepro
#CLF280CTP #CLF280CTP
VCC
#CLB300CTP #CLB300CTP
VCC
2910F-47 2910F-47
JKL Components Corporation
CNXCE2108-R CNXCE2108-R
VCC
Price Reduced

$0.15 ea

14,494 In Stock
More Available – 14 weeks


  • Jameco Part no.: 95513
  • Manufacturer: Ligitek
  • Manufacturer no.: LA27B
  • HTS code: 8541900000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
10+ $0.15
100+ $0.12
500+ $0.08
1000+ $0.06

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Black Plastic Mounting Bezel for 3mm Round LEDs

This T1 snap-in mounting bezel is for 3mm (T1) LEDs and features a 0.185" mounting hole diameter for up to 0.07" panel thickness. The holder then keeps the LED securely in place. The black face improves the appearance of the LED and offers a high contrast with the LED light.

Specifications

  • For 3 mm round LEDs
  • Panel thickness: 0.07" max.
  • Panel hole: 0.175"


Report a problem
Suggest a product
Specification Value
LED Display TypeMounting Hardware
Mounting TypeRing Clip
Mounting StyleSnap-in
LED Size3mm, T-1
Additional Feature0.07" Panel Max. 0.175" Hole


Report a problem
Suggest a product