Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

VHF/UHF RF Transistor NPN 25V 650MHz TO-92-3

You may also like:
2N3904BU 2N3904BU
2N2222A 2N2222A
2N3906TA 2N3906TA
2N3904RLRP 2N3904RLRP
BC547B BC547B
2N3906BU 2N3906BU
New Product

$0.25 ea

862 ship on Dec. 1
More Available – 8 weeks


    • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.15
100+ $0.09
1000+ $0.045

Request a Large Quantity Quote

VHF/UHF RF Transistor NPN 25V 650MHz TO-92-3

Specifications

  • Transistor Type: NPN
  • Voltage - Collector Emitter Breakdown (Max): 25 V
  • Frequency - Transition: 650 MHz
  • Noise Figure (dB Typ @ f): n/a
  • Gain: n/a
  • Power - Max: 350 mW
  • DC Current Gain (hFE) (Min) @ Ic, Vce: 60 @ 4 mA, 10 V
  • Current - Collector (Ic) (Max): n/a
  • Operating Temperature: 150°C (TJ)
  • Mounting Type: Through Hole
  • Package: TO-226-3, TO-92-3 (TO-226AA)
  • Base Number: KSP10


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-92-3
Transistor PolarityNPN
Maximum Collector Emitter Voltage25V
Maximum Collector Base Voltage30V
Minimum DC Current Gain60 @ 4mA
Maximum Power Dissipation350mW
ConfigurationSingle


Report a problem
Suggest a product